
QFR0824HHP6 | |
|---|---|
DigiKey Part Number | 603-QFR0824HHP6-ND |
Manufacturer | |
Manufacturer Product Number | QFR0824HHP6 |
Description | AXIAL 80X80X38MM 24V PWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 38.5 CFM (1.08m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 38.5 CFM (1.08m³/min) | |
Static Pressure | 0.193 in H2O (48.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 36.4dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,50000 Kč | 898,50 Kč |
| 10 | 731,94800 Kč | 7 319,48 Kč |
| 25 | 670,07120 Kč | 16 751,78 Kč |
| 50 | 641,74920 Kč | 32 087,46 Kč |
| Unit Price without VAT: | 898,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,18500 Kč |

