
QFR0812GJ-00P6 | |
|---|---|
DigiKey Part Number | 603-QFR0812GJ-00P6-ND |
Manufacturer | |
Manufacturer Product Number | QFR0812GJ-00P6 |
Description | AXIAL 80X80X38MM 12V PWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 78.8 CFM (2.21m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 50.0dB(A) |
Mfr | Power (Watts) 7.92 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.660A |
Air Flow 78.8 CFM (2.21m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.637 in H2O (158.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,49000 Kč | 965,49 Kč |
| 10 | 772,99900 Kč | 7 729,99 Kč |
| 25 | 703,11400 Kč | 17 577,85 Kč |
| 50 | 653,76860 Kč | 32 688,43 Kč |
| 135 | 628,62726 Kč | 84 864,68 Kč |
| Unit Price without VAT: | 965,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 168,24290 Kč |







