Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 41.3 CFM (1.16m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFR0624UHP6

DigiKey Part Number
603-QFR0624UHP6-ND
Manufacturer
Manufacturer Product Number
QFR0624UHP6
Description
AXIAL 60X25.4 24V PWM IP68
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 41.3 CFM (1.16m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
41.3 CFM (1.16m³/min)
Static Pressure
0.742 in H2O (184.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
50.0dB(A)
Power (Watts)
6.24 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.260A
Voltage Range
16 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1821,65000 Kč821,65 Kč
10658,60200 Kč6 586,02 Kč
25599,22400 Kč14 980,60 Kč
50557,21980 Kč27 860,99 Kč
180529,93700 Kč95 388,66 Kč
Manufacturers Standard Package
Unit Price without VAT:821,65000 Kč
Unit Price with VAT:994,19650 Kč