Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFR0624EHP6

DigiKey Part Number
603-QFR0624EHP6-ND
Manufacturer
Manufacturer Product Number
QFR0624EHP6
Description
AXIAL 60X60X25.4MM 24V PWM IP68
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
27.5 CFM (0.770m³/min)
Static Pressure
0.349 in H2O (86.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
39.5dB(A)
Power (Watts)
2.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
16 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1760,34000 Kč760,34 Kč
10620,26000 Kč6 202,60 Kč
25568,01280 Kč14 200,32 Kč
50538,33840 Kč26 916,92 Kč
Unit Price without VAT:760,34000 Kč
Unit Price with VAT:920,01140 Kč