
Q48SQ12033NRFH | |
|---|---|
DigiKey Part Number | 941-1659-ND |
Manufacturer | |
Manufacturer Product Number | Q48SQ12033NRFH |
Description | DC DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 33A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33A | |
Power (Watts) | 400 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 487,50000 Kč | 1 487,50 Kč |
| 5 | 1 432,06400 Kč | 7 160,32 Kč |
| 15 | 1 395,34533 Kč | 20 930,18 Kč |
| 30 | 1 372,63933 Kč | 41 179,18 Kč |
| 60 | 1 350,27633 Kč | 81 016,58 Kč |
| 105 | 1 332,46505 Kč | 139 908,83 Kč |
| Unit Price without VAT: | 1 487,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 799,87500 Kč |


