
Q48SC12042NRDH | |
|---|---|
DigiKey Part Number | 941-1752-ND |
Manufacturer | |
Manufacturer Product Number | Q48SC12042NRDH |
Description | DC DC CONVERTER 12V 500W |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 12V 42A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42A | |
Power (Watts) | 500 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 728,56000 Kč | 1 728,56 Kč |
| 5 | 1 664,21800 Kč | 8 321,09 Kč |
| 15 | 1 621,56333 Kč | 24 323,45 Kč |
| 30 | 1 595,17600 Kč | 47 855,28 Kč |
| 60 | 1 569,17350 Kč | 94 150,41 Kč |
| 105 | 1 548,46848 Kč | 162 589,19 Kč |
| Unit Price without VAT: | 1 728,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 091,55760 Kč |


