PMT-D2V100W1AA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


FORTEC Power GmbH
In Stock: 51
Unit Price: 30,00000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 64
Unit Price: 19,04000 Kč
Datasheet
Enclosed AC DC Converters 2 Output 24V 5V 88 ~ 132 VAC, 176 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 2 Output 24V 5V 88 ~ 132 VAC, 176 ~ 264 VAC Input
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PMT-D2V100W1AA

DigiKey Part Number
1145-1099-ND
Manufacturer
Manufacturer Product Number
PMT-D2V100W1AA
Description
AC/DC CONVERTER 24V 5V 100W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 24V 5V 88 ~ 132 VAC, 176 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PMT-D2V100W1AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
3 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
3 kV
Part Status
Not For New Designs
Efficiency
84%
Type
Enclosed
Operating Temperature
-10°C ~ 70°C (With Derating)
Number of Outputs
2
Features
Adjustable Output
Voltage - Input
88 ~ 132 VAC, 176 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
24V
Size / Dimension
7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
Voltage - Output 2
5V
Approval Agency
CB, CCC, CE, cURus, TUVgs
Current - Output 1
3.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RID-125-2405FORTEC Power GmbH515896-RID-125-2405-ND30,00000 KčSimilar
RPD-65DMEAN WELL USA Inc.641866-4011-ND19,04000 KčSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 006,22000 Kč1 006,22 Kč
5958,26400 Kč4 791,32 Kč
20918,88300 Kč18 377,66 Kč
40899,79050 Kč35 991,62 Kč
60888,80683 Kč53 328,41 Kč
100875,16090 Kč87 516,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 006,22000 Kč
Unit Price with VAT:1 217,52620 Kč