


PMT-D1V100W1AH | |
|---|---|
DigiKey Part Number | PMT-D1V100W1AH-ND |
Manufacturer | |
Manufacturer Product Number | PMT-D1V100W1AH |
Description | AC/DC CONVERTER 12V 5V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 5V 88 ~ 132 VAC, 176 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMT-D1V100W1AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 88 ~ 132 VAC, 176 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Current - Output 2 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | |
Approval Agency | CB, CCC, CE, cURus, TUVgs | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 834,58650 Kč | 166 917,30 Kč |
| Unit Price without VAT: | 834,58650 Kč |
|---|---|
| Unit Price with VAT: | 1 009,84967 Kč |


