Enclosed AC DC Converters 1 Output 4.2V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 4.2V 90 ~ 132 VAC, 180 ~ 264 VAC Input
PMT-4V350W1AM
PMT-4V350W1AM
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PMT-4V350W1AM

DigiKey Part Number
1145-1080-ND
Manufacturer
Manufacturer Product Number
PMT-4V350W1AM
Description
AC/DC CONVERTER 4.2V 350W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 4.2V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PMT-4V350W1AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
75%
Part Status
Obsolete
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Voltage - Output 1
4.2V
Approval Agency
CB, cURus
Current - Output 1
60 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 534,11000 Kč1 534,11 Kč
51 461,16600 Kč7 305,83 Kč
121 422,92917 Kč17 075,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 534,11000 Kč
Unit Price with VAT:1 856,27310 Kč