


PMT-48V35W2BA | |
|---|---|
DigiKey Part Number | 1145-PMT-48V35W2BA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-48V35W2BA |
Description | AC/DC CONVERTER 48V 38W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 89.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.90" L x 3.23" W x 1.14" H (99.0mm x 82.0mm x 28.9mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Current - Output 1 800 mA | Standard Number 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,30000 Kč | 330,30 Kč |
| 5 | 314,67600 Kč | 1 573,38 Kč |
| 10 | 308,12500 Kč | 3 081,25 Kč |
| 35 | 296,64771 Kč | 10 382,67 Kč |
| 70 | 290,48329 Kč | 20 333,83 Kč |
| 105 | 286,93867 Kč | 30 128,56 Kč |
| 280 | 278,53921 Kč | 77 990,98 Kč |
| 525 | 273,28636 Kč | 143 475,34 Kč |
| Unit Price without VAT: | 330,30000 Kč |
|---|---|
| Unit Price with VAT: | 399,66300 Kč |

