


PMT-48V150W2BA | |
|---|---|
DigiKey Part Number | 1145-PMT-48V150W2BA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-48V150W2BA |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 170 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 85.8% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 170 ~ 264 VAC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CCC, CE, cTUVus, TUV |
Current - Output 1 3.3 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,69000 Kč | 603,69 Kč |
| 5 | 574,96800 Kč | 2 874,84 Kč |
| 10 | 562,99800 Kč | 5 629,98 Kč |
| 28 | 545,71536 Kč | 15 280,03 Kč |
| 56 | 534,38036 Kč | 29 925,30 Kč |
| 112 | 523,27580 Kč | 58 606,89 Kč |
| 252 | 510,57968 Kč | 128 666,08 Kč |
| Unit Price without VAT: | 603,69000 Kč |
|---|---|
| Unit Price with VAT: | 730,46490 Kč |

