


PMT-36V75W2BA | |
|---|---|
DigiKey Part Number | 1145-PMT-36V75W2BA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-36V75W2BA |
Description | AC/DC CONVERTER 36V 76W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 90.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 36V | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Current - Output 1 2.1 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,27000 Kč | 422,27 Kč |
| 5 | 402,19600 Kč | 2 010,98 Kč |
| 10 | 393,85900 Kč | 3 938,59 Kč |
| 28 | 381,76607 Kč | 10 689,45 Kč |
| 56 | 373,83196 Kč | 20 934,59 Kč |
| 112 | 366,06634 Kč | 40 999,43 Kč |
| 252 | 357,18516 Kč | 90 010,66 Kč |
| 504 | 349,76460 Kč | 176 281,36 Kč |
| Unit Price without VAT: | 422,27000 Kč |
|---|---|
| Unit Price with VAT: | 510,94670 Kč |

