MFR Recommended



PMT-36V350W1AR | |
|---|---|
DigiKey Part Number | 1145-1153-ND |
Manufacturer | |
Manufacturer Product Number | PMT-36V350W1AR |
Description | AC/DC CONVERTER 36V 350W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMT-36V350W1AR Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87.5% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) |
Voltage - Output 1 36V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 9.7 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMT-36V350W2BR | Delta Electronics | 7 | 1145-PMT-36V350W2BR-ND | 1 102,19000 Kč | MFR Recommended |


