Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Delta Electronics PMT2 Series Panel-Mount Power Supplies PIO | DigiKey

PMT-24V35W2BA

DigiKey Part Number
1145-PMT-24V35W2BA-ND
Manufacturer
Manufacturer Product Number
PMT-24V35W2BA
Description
AC/DC CONVERTER 24V 35W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
88.5%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.90" L x 3.23" W x 1.14" H (99.0mm x 82.0mm x 29.0mm)
Voltage - Output 1
24V
Approval Agency
CB, CE, cURus, EAC, KC, TUV, UKCA
Current - Output 1
1.5 A
Standard Number
60335-1; 60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1311,40000 Kč311,40 Kč
5296,57600 Kč1 482,88 Kč
10290,42300 Kč2 904,23 Kč
35279,61543 Kč9 786,54 Kč
70273,80486 Kč19 166,34 Kč
105270,46429 Kč28 398,75 Kč
280262,54625 Kč73 512,95 Kč
525257,59467 Kč135 237,20 Kč
Manufacturers Standard Package
Unit Price without VAT:311,40000 Kč
Unit Price with VAT:376,79400 Kč