


PMT-24V100W1AA | |
|---|---|
DigiKey Part Number | 1145-1074-ND |
Manufacturer | |
Manufacturer Product Number | PMT-24V100W1AA |
Description | AC/DC CONVERTER 24V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMT-24V100W1AA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CCC, CE, cURus, TUV |
Current - Output 1 4.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMT-24V100W2BA | Delta Electronics | 1 106 | 1145-PMT-24V100W2BA-ND | 20,75000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,98000 Kč | 676,98 Kč |
| 5 | 644,68000 Kč | 3 223,40 Kč |
| 20 | 618,16000 Kč | 12 363,20 Kč |
| 40 | 605,31450 Kč | 24 212,58 Kč |
| 60 | 597,92500 Kč | 35 875,50 Kč |
| 100 | 588,74610 Kč | 58 874,61 Kč |
| 260 | 573,01442 Kč | 148 983,75 Kč |
| Unit Price without VAT: | 676,98000 Kč |
|---|---|
| Unit Price with VAT: | 819,14580 Kč |

