Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Delta Electronics PMT2 Series Panel-Mount Power Supplies PIO | DigiKey

PMT-15V75W2BA

DigiKey Part Number
1145-PMT-15V75W2BA-ND
Manufacturer
Manufacturer Product Number
PMT-15V75W2BA
Description
AC/DC CONVERTER 15V 75W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
88%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
Voltage - Output 1
15V
Approval Agency
CB, CE, cURus, EAC, KC, TUV, UKCA
Current - Output 1
5 A
Standard Number
60335-1; 60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1416,81000 Kč416,81 Kč
5397,03000 Kč1 985,15 Kč
10388,79900 Kč3 887,99 Kč
28376,85393 Kč10 551,91 Kč
56369,02482 Kč20 665,39 Kč
112361,35500 Kč40 471,76 Kč
252352,58810 Kč88 852,20 Kč
504345,26129 Kč174 011,69 Kč
Manufacturers Standard Package
Unit Price without VAT:416,81000 Kč
Unit Price with VAT:504,34010 Kč