


PMT-15V50W2BA | |
|---|---|
DigiKey Part Number | 1145-PMT-15V50W2BA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-15V50W2BA |
Description | AC/DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Output 1 15V | Approval Agency CB, CCC, CE, cTUVus, TUV |
Current - Output 1 3.4 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,05000 Kč | 346,05 Kč |
| 5 | 329,58400 Kč | 1 647,92 Kč |
| 10 | 322,73900 Kč | 3 227,39 Kč |
| 35 | 310,71629 Kč | 10 875,07 Kč |
| 70 | 304,26100 Kč | 21 298,27 Kč |
| 105 | 300,54533 Kč | 31 557,26 Kč |
| 280 | 291,74771 Kč | 81 689,36 Kč |
| 525 | 286,24474 Kč | 150 278,49 Kč |
| Unit Price without VAT: | 346,05000 Kč |
|---|---|
| Unit Price with VAT: | 418,72050 Kč |

