Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Delta Electronics PMT2 Series Panel-Mount Power Supplies PIO | DigiKey

PMT-12V50W2BA

DigiKey Part Number
1145-PMT-12V50W2BA-ND
Manufacturer
Manufacturer Product Number
PMT-12V50W2BA
Description
AC/DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Efficiency
86%
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Voltage - Output 1
12V
Approval Agency
CB, CCC, CE, cTUVus, TUV
Current - Output 1
4.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1352,56000 Kč352,56 Kč
5335,80000 Kč1 679,00 Kč
10328,85000 Kč3 288,50 Kč
35316,59571 Kč11 080,85 Kč
70310,02043 Kč21 701,43 Kč
105306,23686 Kč32 154,87 Kč
280297,27168 Kč83 236,07 Kč
525291,66383 Kč153 123,51 Kč
Manufacturers Standard Package
Unit Price without VAT:352,56000 Kč
Unit Price with VAT:426,59760 Kč