


PMT-12V350W2BR | |
|---|---|
DigiKey Part Number | 1145-PMT-12V350W2BR-ND |
Manufacturer | |
Manufacturer Product Number | PMT-12V350W2BR |
Description | AC/DC CONVERTER 12V 348W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 29 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CB, CE, cURus, EAC, KC, TUV, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 083,23000 Kč | 1 083,23 Kč |
| 5 | 1 031,66000 Kč | 5 158,30 Kč |
| 12 | 1 004,68167 Kč | 12 056,18 Kč |
| 36 | 971,79667 Kč | 34 984,68 Kč |
| 60 | 956,87333 Kč | 57 412,40 Kč |
| 108 | 939,99167 Kč | 101 519,10 Kč |
| Unit Price without VAT: | 1 083,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,70830 Kč |


