New Product
PMS-24V2K5W1BTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS-24V2K5W1BTD

DigiKey Part Number
1145-PMS-24V2K5W1BTD-ND
Manufacturer
Manufacturer Product Number
PMS-24V2K5W1BTD
Description
AC/DC CONVERTER 24V 2500W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
104.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
93.4%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.53" L x 5.00" W x 1.59" H (267.5mm x 127.0mm x 40.5mm)
Approval Agency
CB, CE, CQC, cURus, KC, TUV, UKCA
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 324,39000 Kč10 324,39 Kč
109 814,56300 Kč98 145,63 Kč
Unit Price without VAT:10 324,39000 Kč
Unit Price with VAT:12 492,51190 Kč