Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input
Delta Electronics PMR Series Industrial Panel-Mount Power Supplies PIO | DigiKey

PMR-5V320WDGA

DigiKey Part Number
PMR-5V320WDGA-ND
Manufacturer
Manufacturer Product Number
PMR-5V320WDGA
Description
AC/DC CONVERTER 5V 320W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PMR-5V320WDGA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
84%
Part Status
Not For New Designs
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Voltage - Output 1
5V
Approval Agency
CB, CE, CCC, cURus, TUV
Current - Output 1
60 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202 446,61175 Kč293 593,41 Kč
Unit Price without VAT:2 446,61175 Kč
Unit Price with VAT:2 960,40022 Kč