Enclosed, Conformal Coated AC DC Converters 1 Output 5V 88 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed, Conformal Coated AC DC Converters 1 Output 5V 88 ~ 264 VAC Input
Delta Electronics PMR Series Industrial Panel-Mount Power Supplies PIO | DigiKey

PMR-5V320WCAA

DigiKey Part Number
1145-1151-ND
Manufacturer
Manufacturer Product Number
PMR-5V320WCAA
Description
AC/DC CONVERTER 5V 320W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 5V 88 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PMR-5V320WCAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
84%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed, Conformal Coated
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Voltage - Output 1
5V
Approval Agency
CB, CE, CCC, cURus, TUV
Current - Output 1
60 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 276
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 629,58000 Kč2 629,58 Kč
52 504,51600 Kč12 522,58 Kč
122 438,98750 Kč29 267,85 Kč
362 359,15444 Kč84 929,56 Kč
602 322,93167 Kč139 375,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 629,58000 Kč
Unit Price with VAT:3 181,79180 Kč