


PMR-4V320WDGA | |
|---|---|
DigiKey Part Number | PMR-4V320WDGA-ND |
Manufacturer | |
Manufacturer Product Number | PMR-4V320WDGA |
Description | AC/DC CONVERTER 4.2V 320W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 4.2V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMR-4V320WDGA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 83.5% |
Part Status Not For New Designs | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Output 1 4.2V | Approval Agency CB, CE, CCC, cURus, TUV |
Current - Output 1 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2 446,61175 Kč | 293 593,41 Kč |
| Unit Price without VAT: | 2 446,61175 Kč |
|---|---|
| Unit Price with VAT: | 2 960,40022 Kč |

