
PMR-48V1K5W1BTC | |
|---|---|
DigiKey Part Number | 1145-PMR-48V1K5W1BTC-ND |
Manufacturer | |
Manufacturer Product Number | PMR-48V1K5W1BTC |
Description | AC/DC CONVERTER 48V 1.5KW |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 31.25 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, Baseplate, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | |
Approval Agency | CB, CCC, CE, cURus, KC, TUV, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 109,08000 Kč | 7 109,08 Kč |
| 12 | 6 184,75083 Kč | 74 217,01 Kč |
| 30 | 5 875,13533 Kč | 176 254,06 Kč |
| Unit Price without VAT: | 7 109,08000 Kč |
|---|---|
| Unit Price with VAT: | 8 601,98680 Kč |





