


PMR-36V240W1AT | |
|---|---|
DigiKey Part Number | 1145-PMR-36V240W1AT-ND |
Manufacturer | |
Manufacturer Product Number | PMR-36V240W1AT |
Description | AC/DC CONVERTER 36V 241W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 36V | Approval Agency CB, CCC, CE, cURus, EAC, KC, TUV, UKCA |
Current - Output 1 6.7 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 360,46000 Kč | 1 360,46 Kč |
| 5 | 1 319,30400 Kč | 6 596,52 Kč |
| 10 | 1 278,08500 Kč | 12 780,85 Kč |
| 25 | 1 236,84920 Kč | 30 921,23 Kč |
| 50 | 1 195,62200 Kč | 59 781,10 Kč |
| 100 | 1 154,39230 Kč | 115 439,23 Kč |
| Unit Price without VAT: | 1 360,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 646,15660 Kč |

