


PMR-12V600W1BT | |
|---|---|
DigiKey Part Number | 1145-PMR-12V600W1BT-ND |
Manufacturer | |
Manufacturer Product Number | PMR-12V600W1BT |
Description | AC/DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 375 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 375 VDC | Size / Dimension 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CCC, CE, cURus, EAC, KC, TUV, UKCA |
Current - Output 1 50 A | Standard Number 60335-1; 62368-1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 307,68000 Kč | 2 307,68 Kč |
| 9 | 2 159,15444 Kč | 19 432,39 Kč |
| 18 | 2 114,28889 Kč | 38 057,20 Kč |
| 27 | 2 088,48444 Kč | 56 389,08 Kč |
| 54 | 2 045,08463 Kč | 110 434,57 Kč |
| Unit Price without VAT: | 2 307,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 792,29280 Kč |

