


PMR-12V150W1AT | |
|---|---|
DigiKey Part Number | 1145-PMR-12V150W1AT-ND |
Manufacturer | |
Manufacturer Product Number | PMR-12V150W1AT |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CCC, CE, cURus, EAC, KC, TUV, UKCA |
Current - Output 1 12.5 A | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 135,78000 Kč | 1 135,78 Kč |
| 5 | 1 081,69000 Kč | 5 408,45 Kč |
| 10 | 1 059,22300 Kč | 10 592,23 Kč |
| 28 | 1 026,69714 Kč | 28 747,52 Kč |
| 56 | 1 005,36929 Kč | 56 300,68 Kč |
| 112 | 984,47438 Kč | 110 261,13 Kč |
| Unit Price without VAT: | 1 135,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 374,29380 Kč |

