Enclosed AC DC Converters 2 Output 24V 5V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 2 Output 24V 5V 85 ~ 264 VAC Input
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PMC-DSPV100W1A

DigiKey Part Number
603-1639-ND
Manufacturer
Manufacturer Product Number
PMC-DSPV100W1A
Description
AC/DC CONVERTER 24V 5V 100W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 24V 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PMC-DSPV100W1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.7 A
Current - Output 2
7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
Approval Agency
CB Scheme, CE, EAC, EN, SIQ, UL
Standard Number
50581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 159,51000 Kč1 159,51 Kč
Unit Price without VAT:1 159,51000 Kč
Unit Price with VAT:1 403,00710 Kč