


PMC-12V150W1BA | |
|---|---|
DigiKey Part Number | 1145-1029-ND |
Manufacturer | |
Manufacturer Product Number | PMC-12V150W1BA |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMC-12V150W1BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 206,13000 Kč | 1 206,13 Kč |
| 5 | 1 148,84200 Kč | 5 744,21 Kč |
| 20 | 1 101,58650 Kč | 22 031,73 Kč |
| 40 | 1 078,69350 Kč | 43 147,74 Kč |
| 60 | 1 065,52600 Kč | 63 931,56 Kč |
| 100 | 1 049,16930 Kč | 104 916,93 Kč |
| Unit Price without VAT: | 1 206,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 459,41730 Kč |

