Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PMC-12V060W1NA

DigiKey Part Number
1145-1097-ND
Manufacturer
Manufacturer Product Number
PMC-12V060W1NA
Description
AC/DC CONVERTER 12V 60W
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PMC-12V060W1NA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.04" L x 3.82" W x 1.50" H (128.0mm x 97.0mm x 38.0mm)
Approval Agency
CB Scheme, CE, EAC, EN, NEC Class 2, SIQ, UL
Standard Number
50581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1584,37000 Kč584,37 Kč
5556,65600 Kč2 783,28 Kč
20533,74800 Kč10 674,96 Kč
40522,65600 Kč20 906,24 Kč
60516,27783 Kč30 976,67 Kč
100508,34900 Kč50 834,90 Kč
Manufacturers Standard Package
Unit Price without VAT:584,37000 Kč
Unit Price with VAT:707,08770 Kč