
PM05S120A | |
|---|---|
DigiKey Part Number | 941-1743-ND |
Manufacturer | |
Manufacturer Product Number | PM05S120A |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 15V - 32V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 6 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Linear Regulator Replacement | Efficiency 97% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 15V | Package / Case 3-SIP Module |
Voltage - Input (Max) 32V | Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 5 | 151,64800 Kč | 758,24 Kč |
| 10 | 149,19100 Kč | 1 491,91 Kč |
| 30 | 145,37600 Kč | 4 361,28 Kč |
| 50 | 143,63480 Kč | 7 181,74 Kč |
| 100 | 141,30180 Kč | 14 130,18 Kč |
| 250 | 138,26932 Kč | 34 567,33 Kč |
| 500 | 136,01664 Kč | 68 008,32 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |

