
PM05S065A | |
|---|---|
DigiKey Part Number | 941-1741-ND |
Manufacturer | |
Manufacturer Product Number | PM05S065A |
Description | DC DC CONVERTER 6.5V 3W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 500mA 8V - 32V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Linear Regulator Replacement | Efficiency 95% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8V | Package / Case 3-SIP Module |
Voltage - Input (Max) 32V | Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 $ | 7,50 $ |
| 5 | 7,22200 $ | 36,11 $ |
| 10 | 7,10500 $ | 71,05 $ |
| 30 | 6,92333 $ | 207,70 $ |
| 50 | 6,84040 $ | 342,02 $ |
| 100 | 6,72930 $ | 672,93 $ |
| 250 | 6,58488 $ | 1 646,22 $ |
| 500 | 6,47760 $ | 3 238,80 $ |
| Unit Price without VAT: | 7,50000 $ |
|---|---|
| Unit Price with VAT: | 9,07500 $ |

