
PM05S050A | |
|---|---|
DigiKey Part Number | 941-1740-ND |
Manufacturer | |
Manufacturer Product Number | PM05S050A |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 5 | 146,31400 Kč | 731,57 Kč |
| 10 | 143,94100 Kč | 1 439,41 Kč |
| 30 | 140,26667 Kč | 4 208,00 Kč |
| 50 | 138,58680 Kč | 6 929,34 Kč |
| 100 | 136,33580 Kč | 13 633,58 Kč |
| 250 | 133,41036 Kč | 33 352,59 Kč |
| 500 | 131,23708 Kč | 65 618,54 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |

