PJT-12V40WBAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJT-12V40WBAA

PJT-12V40WBAA

DigiKey Part Number
1145-1120-ND
Manufacturer
Manufacturer Product Number
PJT-12V40WBAA
Description
AC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PJT-12V40WBAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.33 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.90" H (76.2mm x 50.8mm x 22.9mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1449,51000 Kč449,51 Kč
5428,05600 Kč2 140,28 Kč
10419,16200 Kč4 191,62 Kč
44400,75977 Kč17 633,43 Kč
88392,43011 Kč34 533,85 Kč
132387,64000 Kč51 168,48 Kč
264379,58811 Kč100 211,26 Kč
528371,69991 Kč196 257,55 Kč
Manufacturers Standard Package
Unit Price without VAT:449,51000 Kč
Unit Price with VAT:543,90710 Kč