


PJ-24V150WBNA | |
|---|---|
DigiKey Part Number | 1145-1054-ND |
Manufacturer | |
Manufacturer Product Number | PJ-24V150WBNA |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PJ-24V150WBNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 228,27000 Kč | 1 228,27 Kč |
| 5 | 1 169,83200 Kč | 5 849,16 Kč |
| 20 | 1 121,71250 Kč | 22 434,25 Kč |
| 40 | 1 098,40475 Kč | 43 936,19 Kč |
| 60 | 1 085,00817 Kč | 65 100,49 Kč |
| 100 | 1 068,34430 Kč | 106 834,43 Kč |
| Unit Price without VAT: | 1 228,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 486,20670 Kč |

