PJ-24V100WCRA is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
PJ-24V100WCRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ-24V100WCRA
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PJ-24V100WCRA

DigiKey Part Number
PJ-24V100WCRA-ND
Manufacturer
Manufacturer Product Number
PJ-24V100WCRA
Description
AC/DC CONVERTER 24V 100W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PJ-24V100WCRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.28" L x 2.83" W x 1.65" H (185.0mm x 72.0mm x 45.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
401 110,49275 Kč44 419,71 Kč
Unit Price without VAT:1 110,49275 Kč
Unit Price with VAT:1 343,69623 Kč