PJ-12V50WBNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ-12V50WBNA
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PJ-12V50WBNA

DigiKey Part Number
1145-1052-ND
Manufacturer
Manufacturer Product Number
PJ-12V50WBNA
Description
AC/DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Open Frame, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PJ-12V50WBNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.20" L x 1.97" W x 1.05" H (132.0mm x 50.0mm x 26.6mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80689,18750 Kč55 135,00 Kč
Unit Price without VAT:689,18750 Kč
Unit Price with VAT:833,91688 Kč