PJ-12V100WLNA is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
PJ-12V100WLNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ-12V100WLNA
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PJ-12V100WLNA

DigiKey Part Number
PJ-12V100WLNA-ND
Manufacturer
Manufacturer Product Number
PJ-12V100WLNA
Description
AC/DC CONVERTER 12V 100W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PJ-12V100WLNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87.5%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.28" L x 2.83" W x 1.65" H (185.0mm x 72.0mm x 45.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
401 063,38800 Kč42 535,52 Kč
Unit Price without VAT:1 063,38800 Kč
Unit Price with VAT:1 286,69948 Kč