Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 201.4 CFM (5.7m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB1224HE-00P6

DigiKey Part Number
603-PFB1224HE-00P6-ND
Manufacturer
Manufacturer Product Number
PFB1224HE-00P6
Description
AXIAL 120X120X38MM 24V PWM IP68
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 201.4 CFM (5.7m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
65.0dB(A)
Mfr
Power (Watts)
24 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, TUV
Width
38.00mm
Current Rating (Amps)
1.00A
Air Flow
201.4 CFM (5.7m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
1.480 in H2O (368.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 459,05000 Kč1 459,05 Kč
101 164,46700 Kč11 644,67 Kč
361 018,73917 Kč36 674,61 Kč
72973,69111 Kč70 105,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 459,05000 Kč
Unit Price with VAT:1 765,45050 Kč