
PFB1224GHEP6 | |
|---|---|
DigiKey Part Number | 603-PFB1224GHEP6-ND |
Manufacturer | |
Manufacturer Product Number | PFB1224GHEP6 |
Description | AXIAL 120X120X38MM 24V PWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 212.2 CFM (5.94m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 32.4 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, VDE |
Width 38.00mm | Current Rating (Amps) 1.35A |
Air Flow 212.2 CFM (5.94m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 1.040 in H2O (258.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 579,89000 Kč | 1 579,89 Kč |
| 10 | 1 260,15300 Kč | 12 601,53 Kč |
| 36 | 1 102,33083 Kč | 39 683,91 Kč |
| 72 | 1 058,82417 Kč | 76 235,34 Kč |
| Unit Price without VAT: | 1 579,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 911,66690 Kč |


