
PFB0924GHEP6 | |
|---|---|
DigiKey Part Number | 603-PFB0924GHEP6-ND |
Manufacturer | |
Manufacturer Product Number | PFB0924GHEP6 |
Description | AXIAL 92X38 24V PWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 124.2 CFM (3.48m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 60.5dB(A) |
Series | Power (Watts) 15.6 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus, VDE |
Width 38.00mm | Current Rating (Amps) 0.650A |
Air Flow 124.2 CFM (3.48m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 1.004 in H2O (250.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 004,33000 Kč | 1 004,33 Kč |
| 10 | 803,82400 Kč | 8 038,24 Kč |
| 48 | 682,71063 Kč | 32 770,11 Kč |
| 96 | 655,40010 Kč | 62 918,41 Kč |
| Unit Price without VAT: | 1 004,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 215,23930 Kč |


