
PFB0924DHEP5 | |
|---|---|
DigiKey Part Number | 603-PFB0924DHEP5-ND |
Manufacturer | |
Manufacturer Product Number | PFB0924DHEP5 |
Description | AXIAL 92X92X38MM 24V PWM IP55 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 175.0 CFM (4.90m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 175.0 CFM (4.90m³/min) | |
Static Pressure | 1.819 in H2O (453.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 66.5dB(A) | |
Power (Watts) | 34.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 1.45A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,17000 Kč | 745,17 Kč |
| 10 | 608,07100 Kč | 6 080,71 Kč |
| 48 | 527,03938 Kč | 25 297,89 Kč |
| Unit Price without VAT: | 745,17000 Kč |
|---|---|
| Unit Price with VAT: | 901,65570 Kč |


