
PFB0824UHE | |
|---|---|
DigiKey Part Number | 603-PFB0824UHE-ND |
Manufacturer | |
Manufacturer Product Number | PFB0824UHE |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 107.3 CFM (3.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 107.3 CFM (3.00m³/min) | |
Static Pressure | 1.368 in H2O (340.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 61.0dB(A) | |
Power (Watts) | 18.48 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.441 lb (200.03 g) | |
Current Rating (Amps) | 0.770A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,54000 Kč | 764,54 Kč |
| 10 | 623,68300 Kč | 6 236,83 Kč |
| 25 | 571,13720 Kč | 14 278,43 Kč |
| 90 | 541,48711 Kč | 48 733,84 Kč |
| Unit Price without VAT: | 764,54000 Kč |
|---|---|
| Unit Price with VAT: | 925,09340 Kč |




