
PFB0812EE-E | |
|---|---|
DigiKey Part Number | 603-PFB0812EE-E-ND |
Manufacturer | |
Manufacturer Product Number | PFB0812EE-E |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 129.6 CFM (3.63m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 73.0dB(A) |
Series | Power (Watts) 48 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Current Rating (Amps) 4.00A |
Air Flow 129.6 CFM (3.63m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 6.010 in H2O (1497.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,47000 Kč | 910,47 Kč |
| 10 | 729,34500 Kč | 7 293,45 Kč |
| 25 | 663,46120 Kč | 16 586,53 Kč |
| 90 | 590,83244 Kč | 53 174,92 Kč |
| Unit Price without VAT: | 910,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 101,66870 Kč |




