Parametric Equivalent




PFB0624SHE | |
|---|---|
DigiKey Part Number | 603-1921-ND |
Manufacturer | |
Manufacturer Product Number | PFB0624SHE |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 43.6 CFM (1.22m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0624SHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 43.6 CFM (1.22m³/min) | |
Static Pressure | 0.918 in H2O (228.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 50.5dB(A) | |
Power (Watts) | 6.72 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,47000 Kč | 506,47 Kč |
| 10 | 407,69700 Kč | 4 076,97 Kč |
| 25 | 371,27840 Kč | 9 281,96 Kč |
| 50 | 345,37100 Kč | 17 268,55 Kč |
| 120 | 317,85725 Kč | 38 142,87 Kč |
| Unit Price without VAT: | 506,47000 Kč |
|---|---|
| Unit Price with VAT: | 612,82870 Kč |












