PFB0624GHE-F00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Wakefield Thermal Solutions
In Stock: 0
Unit Price: 389,51605 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 55.6 CFM (1.56m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB0624GHE-F00

DigiKey Part Number
603-PFB0624GHE-F00-ND
Manufacturer
Manufacturer Product Number
PFB0624GHE-F00
Description
FAN AXIAL 60X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 55.6 CFM (1.56m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
55.6 CFM (1.56m³/min)
Static Pressure
1.444 in H2O (359.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
57.5dB(A)
Power (Watts)
11.52 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
0.480A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
600370,61470 Kč222 368,82 Kč
Unit Price without VAT:370,61470 Kč
Unit Price with VAT:448,44379 Kč