Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 43.6 CFM (1.22m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 43.6 CFM (1.22m³/min) 2 Wire Leads
PFB0612SHE
PFB0612SHE

PFB0612SHE

DigiKey Part Number
603-1848-ND
Manufacturer
Manufacturer Product Number
PFB0612SHE
Description
FAN AXIAL 60X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 43.6 CFM (1.22m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PFB0612SHE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
43.6 CFM (1.22m³/min)
Static Pressure
0.918 in H2O (228.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
50.5dB(A)
Power (Watts)
5.76 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
0.480A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1431,30000 Kč431,30 Kč
10353,58500 Kč3 535,85 Kč
25324,19240 Kč8 104,81 Kč
50303,03060 Kč15 151,53 Kč
120296,59675 Kč35 591,61 Kč
Manufacturers Standard Package
Unit Price without VAT:431,30000 Kč
Unit Price with VAT:521,87300 Kč