DELPHINE5-SIP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE12S0A0V10PNFA

DigiKey Part Number
NE12S0A0V10PNFA-ND
Manufacturer
Manufacturer Product Number
NE12S0A0V10PNFA
Description
DC DC CONVERTER 0.6-5.1V 50W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.1V 10A 3V - 13.8V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
13.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
50 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, UVLO
Operating Temperature
-40°C ~ 109°C
Efficiency
94%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.41" L x 0.43" W x 0.65" H (10.4mm x 11.0mm x 16.5mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
182300,36500 Kč54 666,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,36500 Kč
Unit Price with VAT:363,44165 Kč