
| NE12S0A0V06PNFA | |
|---|---|
| DigiKey Part Number | 941-1042-ND | 
| Manufacturer | |
| Manufacturer Product Number | NE12S0A0V06PNFA | 
| Description | DC DC CONVERTER 0.6-5.1V 30W | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.1V 6A 3.1V - 13.8V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Type | Non-Isolated PoL Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 3.1V | |
| Voltage - Input (Max) | 13.8V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 6A | |
| Power (Watts) | 30 W | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OCP, UVLO | |
| Operating Temperature | -40°C ~ 113°C | |
| Efficiency | 94.5% | |
| Mounting Type | Through Hole | |
| Package / Case | 5-SIP Module | |
| Size / Dimension | 0.41" L x 0.43" W x 0.65" H (10.4mm x 11.0mm x 16.5mm) | |
| Control Features | Enable, Active High | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 178,52000 Kč | 178,52 Kč | 
| Unit Price without VAT: | 178,52000 Kč | 
|---|---|
| Unit Price with VAT: | 216,00920 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic