
NE12S0A0H10PNFA | |
|---|---|
DigiKey Part Number | 941-NE12S0A0H10PNFA-ND |
Manufacturer | |
Manufacturer Product Number | NE12S0A0H10PNFA |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 13.8V 10A 3V - 13.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 109°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.65" L x 0.41" W x 0.45" H (16.5mm x 10.4mm x 11.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | cUL, UL | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 299,62302 Kč | 54 531,39 Kč |
| Unit Price without VAT: | 299,62302 Kč |
|---|---|
| Unit Price with VAT: | 362,54385 Kč |

